text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AA402W

EVP-AA Series 3.5 x 2.9 mm SMD 2.4 N Light Touch Switch w/J Bend Terminals

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.4N
Actuator Style: Standard
Termination Style: J-Bend
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Web Price
5,000+
$0.37