text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AA603W

EVP-AA Series 3.5 x 2.9 mm SMD 3.5 N Light Touch Switch w/J Bend Terminals

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Standard
Termination Style: J-Bend
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,225.00
USD
Quantity
Web Price
5,000+
$0.445
Product Variant Information section