text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AKE31A

EVP Series SPST OFF - (ON) -40C to +85C 20mA 15VDC Tactile Switches

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Operating Force: 160g
Actuator Style: Rectangular Button
Termination Style: Right Angle / Surface Mount
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.9mm x W  2.05mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,245
Web Price:
$0.60 USD Each
Total
$8.20
USD
Cost Per Unit
$4.10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.