text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-BV2C3L000

EVPBV Series 0.02 A SPST-NO Top Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVP-BV2C3L000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 100MΩ
Operating Force: 163gf
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  4.3mm x L  6.5mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Web Price
1,000
$0.275
2,000
$0.265
3,000+
$0.26
Product Variant Information section