text.skipToContent text.skipToNavigation

Manufacturer Part #

EVPAKE31A

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Panasonic EVPAKE31A - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuator Style: Side Actuated
Termination Style: Tab
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.6mm x L  3.9mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Web Price
5,000
$0.22
10,000
$0.215
15,000
$0.21
20,000
$0.21
25,000+
$0.205
Product Variant Information section