text.skipToContent text.skipToNavigation

Manufacturer Part #

EVPAWCD4A

EVPAW Series SPST-NO 0.02 A 15 V 3 × 2 mm Surface Mount Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVPAWCD4A - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Operating Force: 244.7gf
Actuator Style: Push Plate
Termination Style: Solder
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.6mm x L  3mm x W  2mm
Mounting Method: Surface Mount
$Features & Applications

Panasonic supplies a series of Light Touch switches for wearable and personal electronic devices which can maintain high operating performance over a long lifetime in the presence of sweat, condensation and other sources of moisture and contamination. The IP67-rated EVPAW series switches are therefore ideal for use in smart watches, wireless earphones and other devices which are worn for long periods of time and in harsh operating conditions.

APPLICATIONS
• Mobile phones
• Portable audio players
• Wearable devices
• Portable electronic devices

FEATURES
• External dimensions:3.0mm × 2.0mm, height 0.6mm
• Push-plate actuator
• 10ms maximum bounce time
• 500mΩ maximum contact resistance
• Operating-temperature range:-40°C to 85°C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$2,600.00
USD
Quantity
Web Price
10,000+
$0.26
Product Variant Information section