text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-11A05R

EVQ11 Series SPST 1 N Through Hole Top Actuated Non Illuminated Tactile

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$295.00
USD
Quantity
Web Price
2,500
$0.118
5,000
$0.0957
7,500
$0.0948
10,000+
$0.0941