text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-11S04M

EVQ-11 Series 6 x 6 mm 2.6 N Through Hole Round Type 2R Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Round Button
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
12,500
Multiple Of:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,167.50
USD
Quantity
Web Price
12,500+
$0.0934
Product Variant Information section