text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-21G04K

EVQ-21 Series 6 x 6 mm 1.6 N Through Hole Round 5N Type 2R Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Pushbutton
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$630.00
USD
Quantity
Web Price
5,000+
$0.126
Product Variant Information section