text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-22705R

EVQ-22 Series 6 x 6 mm 2.6 N Through Hole Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Round Button
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$118.00
USD
Quantity
Web Price
1,000
$0.118
2,000
$0.0971
3,000
$0.096
5,000+
$0.0948
Product Variant Information section