text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-3PLA15

EVQ3PL Series SPST 3.5 N Top Actuated J-Lead Non-Illuminated Tactile Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Operating Force: 357g
Actuator Style: Pushbutton
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock
5,380
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
250
$0.255
750
$0.24
1,500
$0.23
2,500+
$0.22
Product Variant Information section