text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-5PN04K

EVQ Series 6 x 3.5 x 4.3 mm 2.4 N Top Actuator Surface Mount Light Touch Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.4N
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.395
100
$0.375
250
$0.355
500+
$0.34