text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-9P105M

EVQ-9P Series 6 x 6.1 mm SMT 3.5 N Light Touch Switch w/ Push Plate

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Push Plate
Termination Style: PC Pin
Dimension: L  6mm x W  6.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.52
100
$0.495
250
$0.465
500+
$0.445