text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-9P105M

EVQ-9P Series 6 x 6.1 mm SMT 3.5 N Light Touch Switch w/ Push Plate

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Push Plate
Termination Style: PC Pin
Dimension: L  6mm x W  6.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
48,000
Minimum Order:
2,000
Multiple Of:
2,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$710.00
USD
Quantity
Web Price
2,000+
$0.355