text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Plating: Gold Silver
Actuator Style: Push Plate
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,506
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.70
USD
Quantity
Web Price
1
$0.70
50
$0.555
100
$0.535
500
$0.485
1,500+
$0.455