text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P2402W

EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 2.4N
Contact Plating: Gold Silver
Actuator Style: Push Plate
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock
95,999
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.74
USD
Quantity
Web Price
1
$0.735
250
$0.525
500
$0.50
1,000
$0.48
2,500+
$0.455
Product Variant Information section