text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P2V02M

EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 3.5 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3.5N
Actuator Style: Push Plate
Termination Style: PCB
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,540.00
USD
Quantity
Web Price
4,000+
$0.385