text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P6YB55

EVQ-P6 Series 2.4 N 0.02 A 15 VDC 4.1x4.1 mm Surface Mount Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.4N
Actuator Style: Standard
Termination Style: PCB
Dimension: L  4.1mm x W  4.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,630.00
USD
Quantity
Web Price
10,000+
$0.163
Product Variant Information section