text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P7C01P

EVQ-P7 Series 3.5 x 2.9 mm SMD Light Touch Switch Right Angle

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Rectangular Button
Termination Style: Side Push
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
5,000
$0.156
10,000
$0.127
15,000
$0.126
20,000+
$0.125