text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PAD04M

EVQ-PA Series 6 x 6 mm Through Hole 1.3 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1.3N
Contact Plating: Gold Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$97.40
USD
Quantity
Web Price
1
$0.105
300
$0.102
1,000
$0.0974
2,000
$0.095
5,000+
$0.0918
Product Variant Information section