text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PC005K

EVQ-PC Series 7.5 x 7.1 mm Through Hole 1 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1N
Actuator Style: Side Actuated
Termination Style: PC Pin
Dimension: L  7.5mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,100
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$233.10
USD
Quantity
Web Price
700
$0.135
1,400
$0.112
2,100
$0.111
3,500
$0.11
7,000+
$0.108
Product Variant Information section