text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PE105K

EVQ-PE1 Series 6 x 3.5 mm Surface Mount 1 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.41
100
$0.385
250
$0.355
500+
$0.335