text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PF106K

EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.3 N Right Angle Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1.3N
Contact Plating: Gold Silver
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.5mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
8,090
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.191
300
$0.136
750
$0.129
2,000
$0.122
4,000+
$0.117