text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,650

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.171
300 $0.128
1,000 $0.12
2,000 $0.116
5,000+ $0.111
Total:

$0.17

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 15V
Current Rating 20mA
Insulation Resistance 50MΩ
Actuation Force 1.3N
Contact Plating Silver
Actuator Style Side Actuated
Termination Style Right Angle / PC Through Hole
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  7.5mm x W  7.1mm