text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PF203M

EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1524
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Operating Force: 160g
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.5mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,166
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.105
300
$0.103
750
$0.101
2,000
$0.0986
4,000+
$0.097