text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PQMB55

EVQ-PQM Series 4.5 x 4.5 mm Surface Mount 2.4 N Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.4N
Actuator Style: Rectangular Button
Termination Style: PCB
Dimension: L  4.5mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,100.00
USD
Quantity
Web Price
10,000+
$0.11
Product Variant Information section