text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PT5A15

EVQPT Series SPST 1 N Top Actuated J-Lead Non-Illuminated Tactile Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Operating Force: 102g
Actuator Style: Pushbutton
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,075.00
USD
Quantity
Web Price
5,000+
$0.215