text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PT9A15

EVQ PT Series 4.9 x 0.8 mm SPST 1.6 N 1.5 mm Push Plate SMT Light Touch Switch

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round
Termination Style: Solder
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.53
USD
Quantity
Web Price
1
$0.53
50
$0.42
100
$0.405
500
$0.365
1,500+
$0.345