text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PUC02K

EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
31,942
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.54
USD
Quantity
Web Price
1
$0.54
50
$0.43
100
$0.41
500
$0.375
1,500+
$0.35