text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PUL02K

EVQ-PU Series 4.7 x 3.5 mm Surface Mount 1.6 N Right Angle Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2215
Product Specification Section
Panasonic EVQ-PUL02K - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,480.00
USD
Quantity
Web Price
4,000
$0.37
8,000+
$0.355