text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2S03W

EVQ-Q2 Series SPST 1.6 N 0.02 A 15 V Top Actuated SMT Light Touch Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Operating Force: 160g
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.225
100
$0.21
250
$0.199
500+
$0.189