text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2W02W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 2.6 N Thin Type Light Touch Switch

eCad Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.25
100
$0.235
250
$0.22
500+
$0.21