text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

EVQ-Q2Y03W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch

Product Specification Section
Panasonic EVQ-Q2Y03W - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 3.5N
Operating Force: 350gf
Contact Plating: Gold Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
382
USA:
382
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
15
$0.45
50
$0.41
250
$0.355
1,000+
$0.31