text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQPF008K

light touch switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPST
Insulation Resistance: 50MΩ
Operating Force: 100g
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$77.50
USD
Quantity
Web Price
500
$0.155
1,500
$0.13
2,500
$0.128
10,000
$0.124
15,000+
$0.123
Product Variant Information section