text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQPUL02K

SWITCH TACTILE SPST-NO 0.05A 12V

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Operating Force: 160g
Actuator Style: Side Actuated
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  1.65mm x L  4.7mm x W  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,340.00
USD
Quantity
Web Price
4,000+
$0.335
Product Variant Information section