text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQQ2U02W

EVQQ2 Series 20 mA 15 V 2.6 N SPST-NO Off-Mom Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic EVQQ2U02W - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 100MΩ
Operating Force: 260gf
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  2.5mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$218.00
USD
Quantity
Web Price
2,000
$0.109
6,000
$0.105
20,000
$0.101
40,000
$0.0986
80,000+
$0.0942
Product Variant Information section