text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQQ2Y03W

EVQQ2 Series SPST-NO 3.5 N J-Lead Surface Mount Tactile Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 100MΩ
Actuation Force: 3.5N
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  3.1mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$336.00
USD
Quantity
Web Price
2,000
$0.168
4,000
$0.137
6,000
$0.136
10,000+
$0.134
Product Variant Information section