text.skipToContent text.skipToNavigation

Manufacturer Part #

GSR6.34F130QP

GSR Series SPST 1.3 N Round Button Right Angle Through Hole Tactile Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Right Angle
Dimension: L  8mm x W  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$732.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.76
50
$0.67
150
$0.65
300
$0.635
1,000+
$0.61
Product Variant Information section