text.skipToContent text.skipToNavigation

Manufacturer Part #

HP0315AFKP4-R

HP03 Series Square SPST 1.6 N 6 mm Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Gold
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,090.00
USD
Quantity
Web Price
1,000
$1.09
2,000+
$0.875
Product Variant Information section