text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HANP2/H7E

JB Series Sealed SPST 2.65 N Extended Actuator Straight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Extended
Termination Style: Straight PC
Dimension: L  12mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$131.50
USD
Quantity
Web Price
1+
$2.63
Product Variant Information section