text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HBPE-JE

JB Series Sealed SPST 1.76 N Yellow Extended Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver Over Brass
Actuator Style: Extended
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
314
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$214.50
USD
Quantity
Web Price
1
$4.96
15
$4.46
40
$4.29
125
$4.11
300+
$3.97
Product Variant Information section