text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HBPF-BH

JB Series Sealed SPST 2.65 N Green Extended Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Extended
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$113.25
USD
Quantity
Web Price
1
$5.05
15
$4.53
40
$4.35
100
$4.19
250+
$4.04
Product Variant Information section