text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15X063

JB Series Low Profile Process Sealed Tactile Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver Over Brass
Actuator Style: Flat Blue Button
Termination Style: PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$327.50
USD
Quantity
Web Price
1+
$6.55
Product Variant Information section