text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR221GLFS

KMR2 Series SPST-NO 32 V 2 N 200 g Gull Wing Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Actuation Force: 2N
Contact Material: Silver
Operating Force: 200g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.9mm x L  4.2mm x W  2.8mm
Mounting Method: Surface Mount
Features & Applications

The KMR221GLFS is a KMR Series SPST 2 N Surface Mount  Microminiature SMT Top Actuated Tactile Switch.

Features:

  • Long Life version
  • 4 actuation forces
  • Optional ground pin
  • Ultra low current capabilities
  • Excellent tactile feel

Applications:

  • Automotive
  • Cellular phones
  • Industrial electronics
  • Medical equipment
Pricing Section
Stock:
5,726
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.01
USD
Quantity
Web Price
1
$1.01
50
$0.875
100
$0.855
500
$0.805
3,000+
$0.755