text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT011NGJLHS

KMT Series SPST-NO 32 V 1 N J-Lead Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 25mA
Insulation Resistance: 50MΩ
Actuation Force: 1N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.65mm x L  3.4mm x W  2.4mm
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,900.00
USD
Quantity
Web Price
1
$0.605
50
$0.48
100
$0.46
500
$0.42
1,500+
$0.395