text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT021NGJLHS

KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 25mA
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.4mm x W  2.4mm
Mounting Method: PCB Mount
Pricing Section
Stock:
2,556
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.265
100
$0.255
500
$0.23
1,500+
$0.215