text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT031NGJLHS

KMT0 Series SPST 3.4 N SMT Top Actuated Nano-Mini Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3.4N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dimension: L  3.4mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
80,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.25
50
$0.197
100
$0.189
500
$0.172
1,500+
$0.161