text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT071NGJLHS

KMT0 Series SPST 5 mA 32 V Top Actuated SMT IP68 Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 25mA
Insulation Resistance: 50MΩ
Actuation Force: 2.3N
Contact Material: Silver
Operating Force: 230g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.4mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
29,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.405
50
$0.32
100
$0.31
500
$0.28
1,500+
$0.265