text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC221GLFS

KSC Series Sealed SPST 1.6 N / 1.7 N Gull Wing Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.2N
Contact Material: Silver
Operating Force: 200g
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  10mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC221G LFS is a sealed tactile switch with a soft 3.5 mm actuator.  The operating force is 160-170 g.  The KSC221G LFS comes with silver contact material and has a gull wing termination style. 
Pricing Section
Stock:
48,513
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
Quantity
Web Price
1
$0.875
50
$0.73
100
$0.705
250
$0.68
500+
$0.655