text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC401J50SHLFS

KSC Series 1.2 N Soft 5.2 mm High Actuator J-Bend Sealed Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.2N
Contact Material: Silver
Operating Force: 145g
Contact Plating: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
158,324
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.36
USD
Quantity
Web Price
1
$1.36
50
$1.04
100
$0.99
250
$0.93
500+
$0.885